Track Orders
Home
Login
Register
My Account
0
0 Items£0.00
ex VAT
ex VAT
  • Shop by Category
    • Featured Area
    • S

      Spring Clean

      H

      HDMI Finder

      C

      Computer World

      G

      Garden & Landscaping

      F

      Fans & Air Con

      P

      Pro Sound & Lighting

      M

      Makita Redemption

      B

      Batteries

      All Featured Areas
      • Back to Featured Area
      • Spring Clean
        • HDMI Finder
          • Computer World
            • Garden & Landscaping
              • Fans & Air Con
                • Pro Sound & Lighting
                  • Makita Redemption
                    • Batteries
                    • Tools
                    • Quick Buy
                      Quick Paste
                      Part Finder
                      Request a Quote
                      • Back to Tools
                      • Quick Buy
                        • Quick Paste
                          • Part Finder
                            • Request a Quote
                              • Resources
                              • Help
                                • Contact Us
                                • Technical Support
                                • Calibration Services
                                • Delivery Information
                                • FAQ's
                                • Careers
                                All Help
                                Publications
                                • Main Catalogues
                                • Latest Brochures
                                • Latest Emails
                                All Publications
                                Offers
                                • Weekly Deals
                                • Bargain Corner
                                • Email Offers
                                • Back to Resources
                                • Help
                                  • Back to Help
                                  • Contact Us
                                    • Technical Support
                                      • Calibration Services
                                        • Delivery Information
                                          • FAQ's
                                            • Careers
                                              • All Help
                                              • Publications
                                                • Back to Publications
                                                • Main Catalogues
                                                  • Latest Brochures
                                                    • Latest Emails
                                                      • All Publications
                                                      • Offers
                                                        • Back to Offers
                                                        • Weekly Deals
                                                          • Bargain Corner
                                                            • Email Offers
                                                            • Offers
                                                              • Contact Us
                                                                • Help
                                                                    • FREE UK DELIVERY OVER £20.00 ex vat
                                                                      • CLICK & COLLECT IN-STORE
                                                                        1. Home
                                                                        2. Maker & Circuit Development
                                                                        3. 3D Printing
                                                                        4. 3D Printing Materials
                                                                        Print Page

                                                                        1.75mm PolyLite ASA Filament for 3D Printer, Black 1kg - PF01001

                                                                        POLYMAKER
                                                                        POLYMAKER PF01001 - undefined
                                                                        POLYMAKER PF01001 - undefined
                                                                        POLYMAKER PF01001 - undefined
                                                                        POLYMAKER PF01001 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerPOLYMAKER
                                                                        Manufacturer Part NoPF01001
                                                                        Order CodeMK01156
                                                                        Product RangePolymaker PolyLite ASA
                                                                        Also Known AsGTIN UPC EAN: 6938936709947
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        9 In Stock
                                                                        QuantityPrice (ex VAT)
                                                                        1+£26.25
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £26.25 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        POLYMAKER
                                                                        ManufacturerPOLYMAKER
                                                                        Manufacturer Part NoPF01001
                                                                        Order CodeMK01156
                                                                        Product RangePolymaker PolyLite ASA
                                                                        Also Known AsGTIN UPC EAN: 6938936709947
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Diameter1.75mm
                                                                        Filament ColourBlack
                                                                        Filament MaterialASA (Acrylonitrile Styrene Acrylate)
                                                                        Melting Temperature Min240°C
                                                                        Melting Temperature Max260°C
                                                                        Filament Weight1kg
                                                                        Product RangePolymaker PolyLite ASA
                                                                        SVHCNo SVHC (25-Jun-2025)

                                                                        Product Overview

                                                                        Developed by Polymaker, PolyLite™ ASA filament offers improved weather resistance and UV stability over ABS materials, while still maintaing comparable strength and durability. PolyLite™ ASA delivers reliable, long-lasting performance for functional parts that need to withstand real-world conditions, making it ideal for any outdoor project.

                                                                        • PolyLite™ ASA filament is an advanced alternative to ABS suitable for general outdoor applications
                                                                        • Superior UV and weather resistance for applications that can be affected by exposure to sunlight or teh elements
                                                                        • Robust mechanical strength ensures reliable performance for functional parts and prototypes
                                                                        • Suitable for printing speeds from 30mm/s to 50mm/s
                                                                        • Printing Temperature: 240°C - 260°C
                                                                        • Recommended Bed Temperature: 75°C - 95°C
                                                                        • 1kg Weight, supplied on cardboard spool
                                                                        • Spool Dimensions (Dia.xW): 200x65.6mm, 55mm inner hole diameter

                                                                        Applications

                                                                        3D Printing, 3D Design, Hobby & Education

                                                                        Contents

                                                                        Filament on spool

                                                                        Notes

                                                                        Note: Depending on the size of your print, an enclosed 3D printer may be required for dimensional stability.

                                                                        Technical Specifications

                                                                        Diameter

                                                                        1.75mm

                                                                        Filament Material

                                                                        ASA (Acrylonitrile Styrene Acrylate)

                                                                        Melting Temperature Max

                                                                        260°C

                                                                        Product Range

                                                                        Polymaker PolyLite ASA

                                                                        Filament Colour

                                                                        Black

                                                                        Melting Temperature Min

                                                                        240°C

                                                                        Filament Weight

                                                                        1kg

                                                                        SVHC

                                                                        No SVHC (25-Jun-2025)

                                                                        Technical Docs (2)

                                                                        Technical Data Sheet EN

                                                                        Safety Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:39269097
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (25-Jun-2025)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):1.4
                                                                        Recommended Sections
                                                                        Adhesives, Sealants & Tapes
                                                                        Batteries
                                                                        Builders Tools
                                                                        CCTV
                                                                        AV Installation
                                                                        Hand Tools
                                                                        Heating
                                                                        HDMI Cables
                                                                        Ladders, Lifting & Trucks
                                                                        LED Lights
                                                                        Optoelectronics, LEDs & Displays
                                                                        Power Tools
                                                                        Professional Sound & Lighting
                                                                        Ironmongery, Screws & Fittings
                                                                        Transformers
                                                                        TV Brackets
                                                                        Guides
                                                                        Electric Heating
                                                                        HDMI Finder
                                                                        Energy Saving
                                                                        TV Buying Guide
                                                                        LED Lighting
                                                                        Gardening & Landscaping
                                                                        Mesh Wi-Fi
                                                                        Trending
                                                                        Raspberry Pi 5
                                                                        Lighting
                                                                        Capacitors
                                                                        Amplifiers
                                                                        CCTV Cameras
                                                                        Raspberry Pi
                                                                        Weller
                                                                        Rechargeable Batteries
                                                                        Site Resources
                                                                        About Us
                                                                        Careers
                                                                        Products
                                                                        Contact Us
                                                                        Services
                                                                        Calibration Services
                                                                        Certification
                                                                        Manufacturers
                                                                        Sitemap
                                                                        Terms of Purchase
                                                                        Product Recalls
                                                                        Ukraine-Russia Conflict
                                                                        Modern Slavery
                                                                        Publications
                                                                        Publications
                                                                        Main Catalogue
                                                                        Latest Brochures
                                                                        Offers
                                                                        Latest Email Offers
                                                                        Weekly Deals
                                                                        Bargain Corner
                                                                        My Account
                                                                        Apply for a Trade Account
                                                                        Managing Your Account
                                                                        Order History
                                                                        My Quotes
                                                                        Saved Baskets
                                                                        My Profile
                                                                        Change Password
                                                                        My Addresses
                                                                        Product Notifications
                                                                        Marketing Preferences
                                                                        Contact
                                                                        Customer Service: 03447 880088
                                                                        Contact Us sales@cpc.co.uk
                                                                        Component House
                                                                        Fulwood
                                                                        Preston
                                                                        PR2 9PP
                                                                        Norton Secured
                                                                        bsi Certified
                                                                        ECIA Member
                                                                        UKAS
                                                                        Trustpilot
                                                                        Visa
                                                                        Mastercard
                                                                        American Express
                                                                        PayPal
                                                                        Trade Account
                                                                        Facebook
                                                                        Linkedin
                                                                        Privacy Statement
                                                                        Legal & Copyright Notices
                                                                        Terms of Access
                                                                        Terms of Purchase
                                                                        An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                        CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                        Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.