Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPREMIER
Manufacturer Part NoLV162181MCCopy
Order CodeLP15715
Product RangeTreebrights Lights
Also Known AsGTIN UPC EAN: 5053844444610
9 In Stock
Need more?
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £32.60 |
| 3+ | £30.10 |
Price for:Each
Minimum: 1
Multiple: 1
£32.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPREMIER
Manufacturer Part NoLV162181MCCopy
Order CodeLP15715
Product RangeTreebrights Lights
Also Known AsGTIN UPC EAN: 5053844444610
Lighting TypeChristmas Fairy Lights
Power SourceMains
Lit Length50m
No. of LEDs2000LEDs
Indoor / Outdoor UseIndoor & Outdoor Use
LED ColourMulticolour
Wire ColourClear
Timer8Hr On / 16Hr Off
Battery Type & Qty-
Static / Flashing8 Functions / Patterns
Length to First Light5m
Distance Between Lights25mm
ConnectableNo
Supply Voltage230V
Light SourceLED
Product RangeTreebrights Lights
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Bring festive sparkle to your home and garden with the Premier 2000 LED multi-coloured TreeBrights with clear cable. The set features eight multi-action lighting effects from twinkle to steady glow, allowing you to set the perfect festive mood.
- Suitable for indoor and outdoor use
- Designed for 10ft trees
- 8 Multi-action functions
- Combination, steady on, in wave, twin-light chasing, in wave-twinkle flashing, slo-glo, stepping on & slow-fade
- Timer function: 8hr on/16hr off
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Lighting Type
Christmas Fairy Lights
Lit Length
50m
Indoor / Outdoor Use
Indoor & Outdoor Use
Wire Colour
Clear
Battery Type & Qty
-
Length to First Light
5m
Connectable
No
Light Source
LED
Plug Type
UK Type G
Power Source
Mains
No. of LEDs
2000LEDs
LED Colour
Multicolour
Timer
8Hr On / 16Hr Off
Static / Flashing
8 Functions / Patterns
Distance Between Lights
25mm
Supply Voltage
230V
Product Range
Treebrights Lights
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94055000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.583
