Print Page

Image is for illustrative purposes only. Please refer to product description.
239 In Stock
100 more incoming. You can reserve stock now
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | £4.57 |
| 3+ | £4.38 |
Price for:Each
Minimum: 1
Multiple: 1
£4.57 (inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB1490Copy
Order CodeLP05724
Lighting TypeNight Light
Lamp Base Type-
Input Power-
Input Voltage240V
Product Range-
SVHCTo Be Advised
Product Overview
An LED night light with sensor that automatically switches on and off at dusk and dawn. Very easy to use, simply plug into the required socket anywhere around the home and it will provide gentle light for both safety and comfort.
- Provides gentle illumination without being too bright or disruptive
- Energy-efficient LEDs
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Lighting Type
Night Light
Input Power
-
Product Range
-
Lamp Base Type
-
Input Voltage
240V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094
