Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL00551
Order CodePL15026
Product RangePro Elec Remote Sockets
1,022 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £15.12 |
| 3+ | £14.60 |
| 10+ | £11.91 |
Price for:Each
Minimum: 1
Multiple: 1
£15.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00551
Order CodePL15026
Product RangePro Elec Remote Sockets
Product RangePro Elec Remote Sockets
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Ready for operation, no installation required (10A max. load)
- Turn sockets on/off via supplied remote control
- Sockets remain off after a power cut
- Low standby power consumption
- Child safe
- 23A Battery supplied for remote control
- Remote control range: 30m (line-of-sight)
- Frequency: 433.92MHz
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
3x Sockets, Remote Control & Battery
Technical Specifications
Product Range
Pro Elec Remote Sockets
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47
