Print Page

Image is for illustrative purposes only. Please refer to product description.
1,622 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.62 |
Price for:Each
Minimum: 1
Multiple: 1
£1.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01310Copy
Order CodeLA07958
Lighting TypeNight Light
Power SourceBattery
Indoor / Outdoor UseIndoor Use
Light SourceLED
LED Colour-
CCT-
Supply Voltage4.5VDC
Length113mm
Width76mm
Depth30mm
Product Range-
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PEL01310 from Pro-Elec is an lluminating LED light switch suitable for lofts, hallways, landings, shelves etc.
- Easy fixing by magnet, screw or hook and loop fasteners
- Material: ABS
- Requires 3x AAA batteries (not included, 2x battery compartments)
- Dimensions: 113x76x30mm
Technical Specifications
Lighting Type
Night Light
Indoor / Outdoor Use
Indoor Use
LED Colour
-
Supply Voltage
4.5VDC
Width
76mm
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Power Source
Battery
Light Source
LED
CCT
-
Length
113mm
Depth
30mm
Plug Type
-
You May Also Need
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
