Print Page

Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.83 |
| 5+ | £2.53 |
Price for:Each
Minimum: 1
Multiple: 1
£2.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoWP15Copy
Order CodePL03445
Connector Type3 Pin Plug
Current Rating15A
Connector ColourWhite
Connector Body MaterialPlastic Body
Voltage Rating VAC240V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Unfused mains plug with round pins. Suitable for industrial applications and manufactured to BS546.
- This is an unfused plug
Technical Specifications
Connector Type
3 Pin Plug
Connector Colour
White
Voltage Rating VAC
240V
SVHC
No SVHC (17-Jan-2023)
Current Rating
15A
Connector Body Material
Plastic Body
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063
