Print Page

Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.62 |
| 10+ | £0.55 |
| 100+ | £0.46 |
Price for:Each
Minimum: 1
Multiple: 1
£0.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPPW01059
Order CodeSW03217
Technical Datasheet
Product Range-
Pushbutton Switch TypeStandard
Panel Cutout Diameter12mm
Contact ConfigurationSPST
Switch OperationOn-Off
Pushbutton Actuator StyleSquare Raised
Actuator / Cap ColourRed
Contact Current AC Max1A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
- Contact Configuration : SPST
- Actuator : Non-Illuminated
- Rating : 1A, 125V AC/250V AC
- Contact Resistance : 30mΩ Maximum
- Insulation Resistance : 100MΩ Min. 500V DC
- Dielectric Strength : 1000V AC/1 minute
- Electrical Life : 5,000 Cycles Minimum
- Mechanical Life : 10,000 Cycles Minimum
Technical Specifications
Product Range
-
Panel Cutout Diameter
12mm
Switch Operation
On-Off
Actuator / Cap Colour
Red
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
To Be Advised
Pushbutton Switch Type
Standard
Contact Configuration
SPST
Pushbutton Actuator Style
Square Raised
Contact Current AC Max
1A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Technical Docs (1)
You May Also Need
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
