Track Orders
Home
Login
Register
My Account
0
0 Items£0.00
ex VAT
ex VAT
  • Shop by Category
    • Featured Area
    • S

      Spring Clean

      H

      HDMI Finder

      C

      Computer World

      G

      Garden & Landscaping

      F

      Fans & Air Con

      P

      Pro Sound & Lighting

      M

      Makita Redemption

      B

      Batteries

      All Featured Areas
      • Back to Featured Area
      • Spring Clean
        • HDMI Finder
          • Computer World
            • Garden & Landscaping
              • Fans & Air Con
                • Pro Sound & Lighting
                  • Makita Redemption
                    • Batteries
                    • Tools
                    • Quick Buy
                      Quick Paste
                      Part Finder
                      Request a Quote
                      • Back to Tools
                      • Quick Buy
                        • Quick Paste
                          • Part Finder
                            • Request a Quote
                              • Resources
                              • Help
                                • Contact Us
                                • Technical Support
                                • Calibration Services
                                • Delivery Information
                                • FAQ's
                                • Careers
                                All Help
                                Publications
                                • Main Catalogues
                                • Latest Brochures
                                • Latest Emails
                                All Publications
                                Offers
                                • Weekly Deals
                                • Bargain Corner
                                • Email Offers
                                • Back to Resources
                                • Help
                                  • Back to Help
                                  • Contact Us
                                    • Technical Support
                                      • Calibration Services
                                        • Delivery Information
                                          • FAQ's
                                            • Careers
                                              • All Help
                                              • Publications
                                                • Back to Publications
                                                • Main Catalogues
                                                  • Latest Brochures
                                                    • Latest Emails
                                                      • All Publications
                                                      • Offers
                                                        • Back to Offers
                                                        • Weekly Deals
                                                          • Bargain Corner
                                                            • Email Offers
                                                            • Offers
                                                              • Contact Us
                                                                • Help
                                                                    • FREE UK DELIVERY OVER £20.00 ex vat
                                                                      • CLICK & COLLECT IN-STORE
                                                                        1. Home
                                                                        2. Electronic & Electrical Components
                                                                        3. Switches, Relays & Solenoids
                                                                        4. Switches & Accessories
                                                                        5. Push Button & Keyboard Switches
                                                                        6. Push Button Switches
                                                                        Print Page

                                                                        Round Push Button Switch, Latching, SPST, Off-On, 1A, 125V / 250V, 12mm, Red - PPW01067

                                                                        PRO POWER
                                                                        PRO POWER PPW01067 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerPRO POWER
                                                                        Manufacturer Part NoPPW01067
                                                                        Order CodeSW03225
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        35 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£0.65
                                                                        25+£0.58
                                                                        100+£0.52
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £0.65 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        PRO POWER
                                                                        ManufacturerPRO POWER
                                                                        Manufacturer Part NoPPW01067
                                                                        Order CodeSW03225
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Pushbutton Switch TypeStandard
                                                                        Product Range-
                                                                        Switch OperationOff-On
                                                                        Panel Cutout Diameter12mm
                                                                        Contact ConfigurationSPST
                                                                        Pushbutton Actuator StyleRound Raised
                                                                        Actuator / Cap ColourRed
                                                                        Contact Current AC Max1A
                                                                        Contact Voltage VAC250V
                                                                        Contact Current DC Max-
                                                                        Contact Voltage VDC-
                                                                        IP Rating-
                                                                        Switch MountingPanel Mount
                                                                        Switch TerminalsQuick Connect, Solder
                                                                        Illumination Colour-
                                                                        Panel Cutout (H x W)38mm x 19mm
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        • Contact Configuration : SPST
                                                                        • Actuator : Non-Illuminated
                                                                        • Rating : 1A, 125V AC/250V AC
                                                                        • Contact Resistance : 30mΩ Maximum
                                                                        • Insulation Resistance : 100MΩ Min. 500V DC
                                                                        • Dielectric Strength : 1000V AC/1 minute
                                                                        • Electrical Life : 5,000 Cycles Minimum
                                                                        • Mechanical Life : 10,000 Cycles Minimum

                                                                        Technical Specifications

                                                                        Pushbutton Switch Type

                                                                        Standard

                                                                        Switch Operation

                                                                        Off-On

                                                                        Contact Configuration

                                                                        SPST

                                                                        Actuator / Cap Colour

                                                                        Red

                                                                        Contact Voltage VAC

                                                                        250V

                                                                        Contact Voltage VDC

                                                                        -

                                                                        Switch Mounting

                                                                        Panel Mount

                                                                        Illumination Colour

                                                                        -

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Product Range

                                                                        -

                                                                        Panel Cutout Diameter

                                                                        12mm

                                                                        Pushbutton Actuator Style

                                                                        Round Raised

                                                                        Contact Current AC Max

                                                                        1A

                                                                        Contact Current DC Max

                                                                        -

                                                                        IP Rating

                                                                        -

                                                                        Switch Terminals

                                                                        Quick Connect, Solder

                                                                        Panel Cutout (H x W)

                                                                        38mm x 19mm

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        You May Also Need

                                                                        5 Products Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85365080
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.005
                                                                        Recommended Sections
                                                                        Adhesives, Sealants & Tapes
                                                                        Batteries
                                                                        Builders Tools
                                                                        CCTV
                                                                        AV Installation
                                                                        Hand Tools
                                                                        Heating
                                                                        HDMI Cables
                                                                        Ladders, Lifting & Trucks
                                                                        LED Lights
                                                                        Optoelectronics, LEDs & Displays
                                                                        Power Tools
                                                                        Professional Sound & Lighting
                                                                        Ironmongery, Screws & Fittings
                                                                        Transformers
                                                                        TV Brackets
                                                                        Guides
                                                                        Electric Heating
                                                                        HDMI Finder
                                                                        Energy Saving
                                                                        TV Buying Guide
                                                                        LED Lighting
                                                                        Gardening & Landscaping
                                                                        Mesh Wi-Fi
                                                                        Trending
                                                                        Raspberry Pi 5
                                                                        Lighting
                                                                        Capacitors
                                                                        Amplifiers
                                                                        CCTV Cameras
                                                                        Raspberry Pi
                                                                        Weller
                                                                        Rechargeable Batteries
                                                                        Site Resources
                                                                        About Us
                                                                        Careers
                                                                        Products
                                                                        Contact Us
                                                                        Services
                                                                        Calibration Services
                                                                        Certification
                                                                        Manufacturers
                                                                        Sitemap
                                                                        Terms of Purchase
                                                                        Product Recalls
                                                                        Ukraine-Russia Conflict
                                                                        Modern Slavery
                                                                        Publications
                                                                        Publications
                                                                        Main Catalogue
                                                                        Latest Brochures
                                                                        Offers
                                                                        Latest Email Offers
                                                                        Weekly Deals
                                                                        Bargain Corner
                                                                        My Account
                                                                        Apply for a Trade Account
                                                                        Managing Your Account
                                                                        Order History
                                                                        My Quotes
                                                                        Saved Baskets
                                                                        My Profile
                                                                        Change Password
                                                                        My Addresses
                                                                        Product Notifications
                                                                        Marketing Preferences
                                                                        Contact
                                                                        Customer Service: 03447 880088
                                                                        Contact Us sales@cpc.co.uk
                                                                        Component House
                                                                        Fulwood
                                                                        Preston
                                                                        PR2 9PP
                                                                        Norton Secured
                                                                        bsi Certified
                                                                        ECIA Member
                                                                        UKAS
                                                                        Trustpilot
                                                                        Visa
                                                                        Mastercard
                                                                        American Express
                                                                        PayPal
                                                                        Trade Account
                                                                        Facebook
                                                                        Linkedin
                                                                        Privacy Statement
                                                                        Legal & Copyright Notices
                                                                        Terms of Access
                                                                        Terms of Purchase
                                                                        An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                        CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                        Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.