Print Page

Image is for illustrative purposes only. Please refer to product description.
479 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.43 |
| 10+ | £0.41 |
| 50+ | £0.39 |
Price for:Each
Minimum: 1
Multiple: 1
£0.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROCEPTION
Manufacturer Part NoPROCON60Copy
Order CodeCN23183
Product RangePROCON60 Series
Convert From Coax TypeF
Convert From GenderReceptacle
Convert To Coax TypeF
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance-
Connector TypeF Coaxial
Product RangePROCON60 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The Proception PROCON60 is a quick fit F Type socket‑to‑plug adaptor designed to provide fast, reliable conversion between F‑type receptacles and F‑type male connectors in satellite, TV distribution, broadband, and RF communication systems. The adaptor features a straight in‑line body for simple push‑on installation, allowing installers to create a secure connection without needing to fully thread a screw‑on fitting. Its F socket (female) to F plug (male) configuration makes it ideal for adapting equipment ports, extending cable runs, or connecting devices requiring a quick F‑type gender change.
- F‑type coaxial adaptor (socket to plug)
- Converts F‑type receptacle to F‑type plug
- Straight inline body for simple, direct connection
- Push‑on male end for fast installation (not a screw‑thread plug)
Technical Specifications
Convert From Coax Type
F
Convert To Coax Type
F
Adapter Body Style
Straight Adapter
Connector Type
F Coaxial
SVHC
No SVHC (16-Jul-2019)
Convert From Gender
Receptacle
Convert To Gender
Plug
Impedance
-
Product Range
PROCON60 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
