Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROCEPTION
Manufacturer Part NoBFL-SCU-3D-5
Order CodeAP03363
Also Known AsGTIN UPC EAN: 5060041664147
6 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.54 |
| 3+ | £3.29 |
Price for:Each
Minimum: 1
Multiple: 1
£3.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROCEPTION
Manufacturer Part NoBFL-SCU-3D-5
Order CodeAP03363
Also Known AsGTIN UPC EAN: 5060041664147
Fibre Optic Connector ASC
Fibre Optic Connector BSC
Lead Length - Metric5m
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- 5m single mode fibre optical cable
- High quality and cost-effective
- For data networking, telecommunication networking and testing equipment
- 100% optically tested for insertion loss to ensure high quality
Technical Specifications
Fibre Optic Connector A
SC
Lead Length - Metric
5m
SVHC
No SVHC (17-Jan-2023)
Fibre Optic Connector B
SC
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
