Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRODEC
Manufacturer Part NoPFB4PCopy
Order CodeTL17039
Also Known AsGTIN UPC EAN: 5019200032709
63 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.64 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
£2.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Flexible steel blades fitted with a plastic handle
- Ideal for fillers and adhesives and gap filling
- Pack contains 50, 80, 100 and 120mm wide blades
Warnings
It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.
Technical Specifications
Overall Length
-
Blade Material
Steel
SVHC
To Be Advised
Blade Length
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112
