Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRODEC
Manufacturer Part NoPREX002Copy
Order CodeTL12945
Also Known AsGTIN UPC EAN: 5019200110902
14 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £10.37 |
| 5+ | £9.85 |
Price for:Each
Minimum: 1
Multiple: 1
£10.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRODEC
Manufacturer Part NoPREX002Copy
Order CodeTL12945
Also Known AsGTIN UPC EAN: 5019200110902
Internal Diameter-
Roller Diameter26mm
Overall Length-
Roller Material-
Handle MaterialAluminium
For Use WithPaint Roller Frame
Product Range-
SVHCTo Be Advised
Product Overview
- Professional quality metal telescopic pole for use with most roller frames
- Helps reach high walls and ceilings
- Twist lock handle, extends from 4ft to 7ft
- Comes with an adaptor to accommodate either a push fit or screw fit connection
Technical Specifications
Internal Diameter
-
Overall Length
-
Handle Material
Aluminium
Product Range
-
Roller Diameter
26mm
Roller Material
-
For Use With
Paint Roller Frame
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96034090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55
