Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROEL
Manufacturer Part NoEKUSBX1
Order CodeDP36601
Also Known AsGTIN UPC EAN: 8032496468264
Technical Datasheet
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £18.97 |
Price for:Each
Minimum: 1
Multiple: 1
£18.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROEL
Manufacturer Part NoEKUSBX1
Order CodeDP36601
Also Known AsGTIN UPC EAN: 8032496468264
Technical Datasheet
Accessory TypeAudio Interface
For Use Withmicrophones/computers
Product Range-
SVHCTo Be Advised
Product Overview
The EKUSBX1 is an simple XLR to USB audio interface for connecting microphones directly to computer USB port, responding to any audio software interface. With this model you can turn your PC or Mac into a recording studio in a matter of seconds. No complicated installations are necessary because the Plug & Play device is automatically recognised by all operating systems without the need to install any drivers so you can immediately proceed with your recording.
- Simple USB plug-and-play connection
- AD Converters: 44.1/48kHz, 16-bit
- Dynamic range: 80dB
- Frequency response: 20Hz to 19kHz
- Signal gain boost: +20dB
- Compatible with all operating systems without additional driver
Applications
Audio, Broadcast, Business, Education, Hobby & Education, Music
Technical Specifications
Accessory Type
Audio Interface
Product Range
-
For Use With
microphones/computers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
