Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROEL
Manufacturer Part NoV8PLUS
Order CodeLS05931
Product RangeProel - V PLUS Series
Also Known AsGTIN UPC EAN: 8032496642428
Available for Back Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £150.39 |
Price for:Each
Minimum: 1
Multiple: 1
£150.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROEL
Manufacturer Part NoV8PLUS
Order CodeLS05931
Product RangeProel - V PLUS Series
Also Known AsGTIN UPC EAN: 8032496642428
Frequency Response Min70Hz
Frequency Response Max20kHz
External Height422mm
External Width280mm
External Depth263mm
Product RangeProel - V PLUS Series
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
This ultra-portable speaker combines, in carefully engineered and lightweight cabinets, the clearest and most accurate PROEL sound with Class D amplifier technology and Switch Mode Power Supply, offering an unbeatable PA solution. Features an extremely efficient amplifier module capable of delivering 400W of robust power to the transducers.
- Two-way bi-amped loudspeaker system
- 1" neodymium compression driver
- Constant coverage, 90° x 60° horn
- 8" High-excursion woofer with 1.5" VC
- 400W Class D power amplifier with SMPS
- Integrated active processor with dual limiter circuit
- MIC/LINE input with two-band EQ
- Front LED with ON or SIGNAL/CLIP selection
- Ultra-lightweight reinforced polypropylene cabinet
- Top handle for effortless transport
- Slanted shape for the use as a stage monitor
- Four M8 flying points
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Frequency Response Min
70Hz
External Height
422mm
External Depth
263mm
Plug Type
UK Type G
Frequency Response Max
20kHz
External Width
280mm
Product Range
Proel - V PLUS Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.85
