Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROGRESS
Manufacturer Part NoEK6679PCopy
Order CodeSB08783
Also Known AsGTIN UPC EAN: 5054061624274
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £29.15 |
Price for:Each
Minimum: 1
Multiple: 1
£29.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The Progress Echo 4 Slice Toaster is the perfect accessory for making family breakfast. Offering 1600W power and six browning levels, you can serve breakfast to suit every taste, and with four wide slots it's perfect for busy mornings too! The helpful self-centring function lets you enjoy consistent and reliable results, whether you're toasting thick bread, bagels or crumpets. The toaster also provides defrost, reheat and cancel functions, giving you flexible options for preparing your favourite bread. The sleek finish seamlessly coordinates with the matching Echo range, adding a touch of style to any modern kitchen.
- Modern toaster with elegant black finish
- Four wide toasting slots, ideal for thick bread, bagels and crumpets
- Six adjustable browning levels for perfect results every time
- Self-centring guide ensures every slice is evenly toasted on both sides
- Handy defrost, reheat and cancel functions
- Removable tray makes cleaning up easy
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Appliance Type
Toaster
Capacity
-
Plug Type
UK Type G
Power Rating
1600W
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85167200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1
