Print Page

Image is for illustrative purposes only. Please refer to product description.
30 In Stock
21 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £30.66 |
| 2+ | £28.91 |
Price for:Each
Minimum: 1
Multiple: 1
£30.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoACC-CASE-SCopy
Order CodeDP31698
Product RangePULSE ACC-CASE
Carrying Case Material-
Product RangePULSE ACC-CASE
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Heavy duty accessory case with foam inlay
- Protect your equipment and tools
- Strong aluminium profile
- Steel ball corners
- Pick and fit pre-cut foam inlay (20 x 20mm)
- Dimensions inside (W x H x D): 240 x 115 x 240mm
- Dimsensions outside (W x H x D): 265 x 145 x 285mm
- Weight: 1.66kg
Technical Specifications
Carrying Case Material
-
SVHC
No SVHC (04-Feb-2026)
Product Range
PULSE ACC-CASE
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.04
