Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS00020Copy
Order CodeST01313
Product RangePULSE Lighting Stands
154 In Stock
100 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £24.99 |
| 2+ | £23.75 |
| 4+ | £22.50 |
Price for:Each
Minimum: 1
Multiple: 1
£24.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00020Copy
Order CodeST01313
Product RangePULSE Lighting Stands
Product RangePULSE Lighting Stands
SVHCNo SVHC (04-Feb-2026)
Product Overview
A compact light stand ideal for Par cans and smaller effect Lights.
- Steel construction
- 25mm T-Bar with 4 mounting points
- T-Bar Length: 950mm
- Adjustable height: 1100-2500mm
- Maximum load: 25kg
- Folded dimensions: 120x1090x120mm
- Weight: 4.46kg
Technical Specifications
Product Range
PULSE Lighting Stands
SVHC
No SVHC (04-Feb-2026)
You May Also Need
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.65
