Print Page

Image is for illustrative purposes only. Please refer to product description.
99 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.75 |
| 5+ | £3.62 |
Price for:Each
Minimum: 1
Multiple: 1
£3.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00282Copy
Order CodeAV14567
Connector to Connector6.35mm (1/4") Mono Jack Plug to 6.35mm (1/4") Mono Jack Plug
Connector Type A6.35mm (1/4") Mono Jack Plug
Connector Type B6.35mm (1/4") Mono Jack Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- 6.35mm 2P/mono jack plug to 6.35mm 2P/mono jack plug
Technical Specifications
Connector to Connector
6.35mm (1/4") Mono Jack Plug to 6.35mm (1/4") Mono Jack Plug
Connector Type B
6.35mm (1/4") Mono Jack Plug
Cable Length - Metric
1m
Product Range
-
Connector Type A
6.35mm (1/4") Mono Jack Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102
