Print Page

Image is for illustrative purposes only. Please refer to product description.
796 In Stock
2,700 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.46 |
| 5+ | £3.30 |
| 10+ | £3.23 |
Price for:Each
Minimum: 1
Multiple: 1
£3.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoRPP2Copy
Order CodeDP32270
Product RangePULSE 19" Rack Panels
Panel TypeBlank Panel
Rack U Height2U
Panel MaterialSteel
Body ColourBlack
For Use With19" Racks
External Height - Metric89mm
External Width - Metric483mm
External Height - Imperial3.5"
External Width - Imperial19"
Product RangePULSE 19" Rack Panels
SVHCNo SVHC (17-Jan-2023)
Product Overview
RPP2 is a 19" rack blanking panel (2U).
- Steel plate with a black powder coating
- Pressed angled edging for added strength
- Dimension is 485 × 10 × 90cm
Technical Specifications
Panel Type
Blank Panel
Panel Material
Steel
For Use With
19" Racks
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (17-Jan-2023)
Rack U Height
2U
Body Colour
Black
External Height - Metric
89mm
External Height - Imperial
3.5"
Product Range
PULSE 19" Rack Panels
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:72125090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
