Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerQTX
Manufacturer Part NoBUBBLE BOX
Order CodeDP35077
Also Known As160.550UK, GTIN UPC EAN: 5015972186404
4 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £74.18 |
| 2+ | £70.00 |
Price for:Each
Minimum: 1
Multiple: 1
£74.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQTX
Manufacturer Part NoBUBBLE BOX
Order CodeDP35077
Also Known As160.550UK, GTIN UPC EAN: 5015972186404
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (17-Jan-2023)
Product Overview
Mains powered, high output bubble machine built into a compact steel housing. Bubbles output is controlled by a choice of wired or wireless remote control. Designed to deliver a torrent of bubbles for stage effects and parties.
- High output of bubbles from a compact machine
- 3 Fans for optimum air flow (1 front, 2 rear)
- Quick drain tap at the rear
- Supplied with wired and wireless remote controls
- Number of wands on wheel: 10
- Wand wheel rotation speed: 45rpm
- Fluid capacity: 700ml
- Remote control frequency: 433.92MHz
- Power consumption: 26W
- Power supply: 230V AC, 50Hz (IEC)
- Dimensions: 390x300x255mm
- Weight: 4.5kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Bubble machine, Wired remote control, Wireless remote receiver & transmitter, Power lead.
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Plug Type
UK Type G
Technical Docs (1)
You May Also Need
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.06
