Print Page

Image is for illustrative purposes only. Please refer to product description.
2 In Stock
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | £57.34 |
| 2+ | £53.38 |
Price for:Each
Minimum: 1
Multiple: 1
£57.34 (inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQTX
Manufacturer Part NoDOUBLE BUBBLE LED
Order CodeDP38326
Also Known As160.552UK
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Compact, yet powerful the Double Bubble LED delivers a torrent of bubbles enriched with colourful LED lighting, perfect for parties and events. The innovative design provides a high output of bubbles from 2 small wheels and the removeable fluid tank makes filling and emptying a breeze with minimal mess or fuss. The included wireless remote provides simple control away from the main unit and the additional mounting bracket means it can be fixed to a lighting rig if required.
- New innovative design for easy use with less mess
- High output of bubbles via 2 mini bubble wheels
- 3 Bright RGB LEDs highlight the bubble flow with a range of colours
- Supplied with a wireless remote for easy control away from the unit
- 1 litre removeable fluid tank for easy filling and draining
- Power supply: 220V to 240V AC, 50/60Hz (IEC)
- Fuse rating: F2A
- Power consumption: 30W
- Number of wheels: 2
- Number of wands per wheel: 5
- Maximum Height: 3m to 4m (approx.)
- Maximum Distance: 2m to 4m (approx.)
- LED Power: 3x 3W RGB LED
- Remote control frequency: 433MHz
- Weight: 2.8kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
You May Also Need
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.509
