Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0049Copy
Order CodeSC19064
Also Known AsGTIN UPC EAN: 0707565827171
113 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.84 |
Price for:Each
Minimum: 1
Multiple: 1
£3.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0049Copy
Order CodeSC19064
Also Known AsGTIN UPC EAN: 0707565827171
For Use WithRaspberry Pi Zero Boards
External Height16.1mm
External Width37.7mm
External Depth79mm
Enclosure MaterialPlastic
Enclosure / Case MaterialPlastic
Product Range-
Body ColourRed, White
Product Overview
SC0049 is a case for RASPBERRY-PI Zero V2 board.
Contents
Case, 3x lids, ribbon cable and rubber feet.
Technical Specifications
For Use With
Raspberry Pi Zero Boards
External Width
37.7mm
Enclosure Material
Plastic
Product Range
-
External Height
16.1mm
External Depth
79mm
Enclosure / Case Material
Plastic
Body Colour
Red, White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
