Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1128
Order CodeSC20201
Also Known AsGTIN UPC EAN: 5056561803555
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1128
Order CodeSC20201
Also Known AsGTIN UPC EAN: 5056561803555
Technical Datasheet
Connector Type A-
Connector Type B-
Cable Length - Metric200mm
Cable Length - Imperial7.87"
Jacket Colour-
Product Range-
Product Overview
The SC1128 is an FPC cable for connecting a camera to the Raspberry Pi 5 computer. The Raspberry Pi 5 provides two MIPI connectors for use with camera modules - these connections are smaller than previous generations of the Raspberry Pi, making this adaptor cable a convenient solution.
- Camera adaptor cable designed for the Raspberry Pi 5
- Suitable for camera modules only (does not support DSI displays)
- 22 Way 0.5mm pitch Pi 5 connection to a 15 way 1mm pitch camera connector
- 200mm Cable length
Warnings
Note: Cable is not compatible with DSI displays.
Technical Specifications
Connector Type A
-
Cable Length - Metric
200mm
Jacket Colour
-
Connector Type B
-
Cable Length - Imperial
7.87"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
