Print Page
105 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.85 |
| 10+ | £2.62 |
| 50+ | £2.41 |
| 100+ | £2.24 |
Price for:Each
Minimum: 1
Multiple: 1
£2.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoRT3FCT-B
Order CodeAV23951
Product RangeTINY xlr
Technical Datasheet
No. of Contacts3Contacts
GenderSocket
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Body
Product RangeTINY xlr
SVHCLead (17-Jan-2023)
Product Overview
The REAN RT3FCT B is a robust 3 Pole Tiny XLR female connector featuring a secure screw locking mechanism for applications requiring maximum mechanical security and signal reliability. With a black plated metal housing, gold plated contacts, and excellent EMI shielding, it is ideal for professional audio equipment, bodypacks, instrumentation, and compact device interconnection.
- 3 Pole Tiny XLR female connector with screw locking design for secure, vibration resistant connections
- Black plated metal housing for durability and a professional finish
- Gold plated contacts ensuring low contact resistance (≤10mΩ) and clean signal transmission
- Mechanical durability with <gt/>1000 mating cycles for reliable long term use
- Supports cable outer diameters 2mm to 4.5mm, suitable for compact audio cable assemblies
- Keyed insert and strain relief system to prevent cable rotation or misalignment
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Zinc Body
SVHC
Lead (17-Jan-2023)
Gender
Socket
Contact Plating
Gold Plated Contacts
Product Range
TINY xlr
Technical Docs (1)
You May Also Need
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01

