Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerRIGIFIX
Manufacturer Part NoRIGIFIXLT50
Order CodeFN06075
Product RangeRigifix - Plasterboard Wall Fixings
Also Known AsGTIN UPC EAN: 5060627242462
Technical Datasheet
4 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £11.00 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
£11.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRIGIFIX
Manufacturer Part NoRIGIFIXLT50
Order CodeFN06075
Product RangeRigifix - Plasterboard Wall Fixings
Also Known AsGTIN UPC EAN: 5060627242462
Technical Datasheet
Thread Size - Imperial-
Thread Size - Metric5mm
Head TypePozidriv
Thread Length-
External Length75mm
Fastener Material-
Fastener Plating-
Product RangeRigifix - Plasterboard Wall Fixings
SVHCNo SVHC (17-Jan-2023)
Product Overview
The easy to use Dot & Dab Plasterboard Wall Fixings for lighter duty fixing of TV Brackets, Kitchen Units, Shelving, Curtain Rails, Mirrors, Radiators and much more. Ideal for new build houses, offices or extensions dry lined in plasterboard.
- A revolution in fixing to dry-lined walls
- The essential fixing for most modern properties less than 25 years old
- Suitable for fixing wall mounted TV's, boilers, radiators, kitchen units and much more
- Ideal for new build houses, offices or extensions dry lined in plasterboard
Contents
50x Rigifix Lite Plugs, 50x 5mm x 75mm Flange Head Screws, M8 Masonry Drill Bit & 7.5mm HSS Drill Bit
Technical Specifications
Thread Size - Imperial
-
Head Type
Pozidriv
External Length
75mm
Fastener Plating
-
SVHC
No SVHC (17-Jan-2023)
Thread Size - Metric
5mm
Thread Length
-
Fastener Material
-
Product Range
Rigifix - Plasterboard Wall Fixings
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.575
