Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerRING
Manufacturer Part NoBU077Copy
Order CodeCP02202
Also Known AsGTIN UPC EAN: 5011274007713
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £9.66 |
| 3+ | £8.45 |
Price for:Each
Minimum: 1
Multiple: 1
£9.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Universal 12V light kit suitable for most cars
- Legal requirement for travelling within Europe
- Contains all the bulbs and fuses needed
- Kit includes:
- 1x main flood/spot light
- 1x brake/indicator light (P21W)
- 1x yellow brake/indicator light (PY21W)
- 1x interior light (R5W)
- 1x interior light (R10W)
- 1x stop/side light (P21/5W)
- 1x fog/side light (P21/4W)
- 2x interior/side lights (W5W/T4W)
Technical Specifications
Kit Contents
9x Lamps
SVHC
No SVHC (17-Jan-2023)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392130
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
