Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerRODO
Manufacturer Part NoR342Copy
Order CodeTL17027
Product RangeRodo - Laminating Brushes
Also Known AsGTIN UPC EAN: 5019200043200
309 In Stock
480 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.83 |
Price for:Each
Minimum: 1
Multiple: 1
£0.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRODO
Manufacturer Part NoR342Copy
Order CodeTL17027
Product RangeRodo - Laminating Brushes
Also Known AsGTIN UPC EAN: 5019200043200
Width - Metric50mm
Width - Imperial2"
Bristle MaterialPure Bristle
Handle MaterialWood
Overall Length - Metric-
Overall Length - Imperial-
Product RangeRodo - Laminating Brushes
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Good quality basic brushes
- White bristle with untreated wooden handles
- Suitable for fibreglass / laminating work as well as very basic painting
- Nickel plated ferrule
Technical Specifications
Width - Metric
50mm
Bristle Material
Pure Bristle
Overall Length - Metric
-
Product Range
Rodo - Laminating Brushes
Width - Imperial
2"
Handle Material
Wood
Overall Length - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96034010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
