Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLSON TOOLS
Manufacturer Part No12299Copy
Order CodeTL09074
Product RangeRolson - Pick Axe Handles
Also Known AsGTIN UPC EAN: 5029594122993
4 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.34 |
Price for:Each
Minimum: 1
Multiple: 1
£7.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLSON TOOLS
Manufacturer Part No12299Copy
Order CodeTL09074
Product RangeRolson - Pick Axe Handles
Also Known AsGTIN UPC EAN: 5029594122993
External Height - Imperial35.43"
External Height - Metric900mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial-
External Width - Metric-
Handle MaterialHardwood
Handle TypeWood
Product RangeRolson - Pick Axe Handles
SVHCNo SVHC (04-Feb-2026)
Product Overview
Durable hardwood handle designed for strength and comfort, perfectly engineered to fit both pick axes and mattocks for reliable performance. Perfect for gardeners, landscapers, or construction workers needing a reliable handle replacement to restore their favorite pick axe or mattock to peak performance.
- Made from high-quality hardwood for long-lasting durability
- Measures 900mm in length, offering optimal leverage and improving efficiency and precision
- Compatible with standard pick axe and mattock heads for versatile use
- Smooth finish for comfortable grip and reduced strain during extended use, making long jobs easier
- Provides strong, stable support for heavy-duty digging and chopping tasks
- Easily replace worn or broken handles without needing specialised tools
Technical Specifications
External Height - Imperial
35.43"
External Diameter - Imperial
-
External Width - Imperial
-
Handle Material
Hardwood
Product Range
Rolson - Pick Axe Handles
External Height - Metric
900mm
External Diameter - Metric
-
External Width - Metric
-
Handle Type
Wood
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.944
