Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLSON TOOLS
Manufacturer Part No20613Copy
Order CodeTL16017
Also Known AsGTIN UPC EAN: 5029594206136
22 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.65 |
Price for:1 Set
Minimum: 1
Multiple: 1
£7.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLSON TOOLS
Manufacturer Part No20613Copy
Order CodeTL16017
Also Known AsGTIN UPC EAN: 5029594206136
Kit Contents-
Product Range-
SVHCTo Be Advised
Product Overview
Compact 3-piece mini pliers set with drop-forged, polished heads and soft grip handles, perfect for precision work in tight spaces. Perfect for electricians, hobbyists, or DIY enthusiasts working in electronics, model making, or jewelry repair, where small, precise pliers are essential for delicate handling.
- Drop-forged and tempered for strength and durability
- Fully polished heads for a smooth, professional finish
- Comfortable soft grip handles for better control
- Smooth polished heads reduce wear and protect delicate work
- Versatile set covers gripping, cutting, and precision tasks in one pack
Contents
120mm Side Cutters, 120mm Combination Pliers, 160mm Long Nose Pliers
Technical Specifications
Kit Contents
-
SVHC
To Be Advised
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82033000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.286
