Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLSON TOOLS
Manufacturer Part No20853Copy
Order CodeTL22981
Also Known AsGTIN UPC EAN: 5029594208536
11 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £9.36 |
Price for:Each
Minimum: 1
Multiple: 1
£9.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLSON TOOLS
Manufacturer Part No20853Copy
Order CodeTL22981
Also Known AsGTIN UPC EAN: 5029594208536
Stripping Capacity AWG24AWG to 6AWG
Stripping Capacity Metric0.5mm to 4.1mm
For Use WithCable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
This compact, easy-to-use Universal Wire Stripper is engineered to effortlessly handle multiple wire types—including solid, stranded, flat, and coaxial—with just a light press. Featuring 14 preset stripping sizes and a spring-loaded design that requires minimal pressure, this versatile tool is perfect for quick, damage-free, and precise stripping across electrical, telecom, and DIY tasks.
- Handles a wide range of wires: solid or stranded (0.2–16mm²), flat (3×2.5mm², 3×1.5mm²), and coaxial (RG59,RG6)
- Creative lightweight design requires minimal pressure for operation, reducing hand fatigue while a hinged lid collects cable trimmings
- Features 14 preset sizes of cable and a 4cm measuring scale for quick, damage-free, and precise stripping to the required length
- Built with a strong ABS and TPE casing and spring-loaded cutting on all four edges for long-lasting, reliable performance
- Compact design is easy to carry and store, offering electricians and DIYers a single, reliable tool for multiple cable types
Technical Specifications
Stripping Capacity AWG
24AWG to 6AWG
For Use With
Cable
SVHC
No SVHC (04-Feb-2026)
Stripping Capacity Metric
0.5mm to 4.1mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
