Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLSON TOOLS
Manufacturer Part No22157Copy
Order CodeTL09839
Also Known AsGTIN UPC EAN: 5029594221573
11 In Stock
Need more?
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | £6.89 |
Price for:Each
Minimum: 1
Multiple: 1
£6.89 (inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLSON TOOLS
Manufacturer Part No22157Copy
Order CodeTL09839
Also Known AsGTIN UPC EAN: 5029594221573
Overall Length250mm
Cutting Capacity Max10mm
Product Range-
SVHCTo Be Advised
Product Overview
Durable 250mm Tinman’s Shears with hardened steel blades, engineered for precise straight cuts in metal sheets and other tough materials. Ideal for metalworkers, roofers, or DIY enthusiasts trimming sheet metal, aluminum panels, or ductwork, ensuring precise, straight cuts every time.
- 250mm straight-cut tinman’s shears for accurate trimming
- Hardened steel blades for long-lasting sharpness and durability maintaining performance over repeated heavy-duty use
- Ergonomic handles for comfortable and secure grip
- Lightweight design for easy handling during extended use and allows better control and efficiency on cutting tasks
- Delivers clean, precise cuts on metal, aluminum, and sheet materials
Technical Specifications
Overall Length
250mm
Product Range
-
Cutting Capacity Max
10mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82033000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.473
