Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLSON TOOLS
Manufacturer Part No28290Copy
Order CodeTL16032
Also Known AsGTIN UPC EAN: 5029594282901
58 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.65 |
Price for:1 Set
Minimum: 1
Multiple: 1
£5.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLSON TOOLS
Manufacturer Part No28290Copy
Order CodeTL16032
Also Known AsGTIN UPC EAN: 5029594282901
Kit Contents-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Compact 31-piece precision screwdriver set with soft grip handle, engineered for accurate, comfortable work on delicate electronics and small components. Perfect for electronics technicians or hobbyists repairing smartphones, laptops, and small appliances, where precision and control are essential.
- Soft grip precision screwdriver handle for maximum comfort and control
- Compact and organized for easy storage and portability
- Ideal for electronics, model making, and intricate DIY tasks
- Provides a full range of precision bits for various small-scale fastening needs
- Perfect for delicate or detailed tasks where accuracy is critical
- Consists of soft-grip precision screwdriver handle, 30x28mm screwdriver bits in plastic/rubber case
- Phillips: PH000, PH00, PH0, PH1, PH2
- Pozidriv: PZ00, PZ0, PZ1
- Hex: 0.9, 1.3, 1.5, 2, 2.5, 3mm
- Torx: T4, T5, T6, T7, T8, T9, T10, T15, T20
Contents
Phillips: PH000, PH00, PH0, PH1, PH2, Pozidriv: PZ00, PZ0, PZ1, Hex: 0.9mm, 1.3mm, 1.5mm, 2mm, 2.5mm, 3mm, Torx: T4, T5, T6, T7, T8, T9, T10, T15, T20
Technical Specifications
Kit Contents
-
SVHC
No SVHC (17-Jan-2023)
Product Range
-
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.224
