Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLSON TOOLS
Manufacturer Part No38616Copy
Order CodeTL23168
Product RangeRolson - Socket Sets
Also Known AsGTIN UPC EAN: 5029594386166
34 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £6.06 |
Price for:Each
Minimum: 1
Multiple: 1
£6.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLSON TOOLS
Manufacturer Part No38616Copy
Order CodeTL23168
Product RangeRolson - Socket Sets
Also Known AsGTIN UPC EAN: 5029594386166
Product RangeRolson - Socket Sets
SVHCTo Be Advised
Product Overview
This 11-piece deep socket set is built with hardened and tempered Chrome Vanadium (CrV) steel for high strength and long-lasting durability, featuring a matte finish that reduces glare and improves grip. The deep socket profile and ¼" square drive offer reliable grip and reach for recessed fasteners, making it ideal for engine compartments, machinery, and tight assemblies. Perfect for mechanics and technicians, the set is supplied on a rail for organized access, easy storage, and portability.
- Hardened and tempered CrV steel construction for professional-grade strength and reliability
- Deep socket design and ¼" square drive access hard-to-reach, recessed bolts and studs
- Matte finish reduces glare and improves grip for better handling
- Supplied on a rail for organized access, easy storage, and quick transport
- Ideal for precision work in tight engine bays, machinery housings, and assemblies
- Sizes: 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 13mm
Contents
Sizes: 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 13mm
Technical Specifications
Kit Contents
1/4" Sockets: 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 13mm
SVHC
To Be Advised
Product Range
Rolson - Socket Sets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.389
