Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLSON TOOLS
Manufacturer Part No38653Copy
Order CodeTL18828
Product RangeRolson - Ratchet & Socket Sets
Also Known AsGTIN UPC EAN: 5029594386531
22 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £15.64 |
Price for:1 Set
Minimum: 1
Multiple: 1
£15.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLSON TOOLS
Manufacturer Part No38653Copy
Order CodeTL18828
Product RangeRolson - Ratchet & Socket Sets
Also Known AsGTIN UPC EAN: 5029594386531
Kit Contents1/2" Drive Ratchet, 150mm Extension Bar, Sockets: 10, 11, 12, 13, 14, 15, 17, 19, 22, 24mm
Product RangeRolson - Ratchet & Socket Sets
SVHCNo SVHC (17-Jan-2023)
Product Overview
This precise and durable 1/2" drive ratchet set is an essential tool for smooth, efficient, and reversible operation, making it ideal for both DIY enthusiasts and professional mechanics. Built with strong CrV steel, the set includes a fine-tooth ratchet and 10 versatile sockets, providing a complete, reliable solution for a wide range of fastening tasks.
- Features a 72 fine-tooth reversible ratchet for smooth forward and reverse action, significantly reducing effort on tight or hard-to-reach bolts
- Constructed from high-strength Chrome-Vanadium (CrV) steel for long-lasting durability, making it reliable for frequent use in automotive and workshop tasks
- Includes 10 essential socket sizes (10, 11, 12, 13, 14, 15, 17, 19, 22, 24mm), covering a wide range of common nuts and bolts
- An included extension bar provides easier access to recessed bolts and fasteners, ensuring no job is out of reach
- The set is supplied on a convenient rail, keeping the ratchet and all sockets neatly stored, compact, and accessible
Technical Specifications
Kit Contents
1/2" Drive Ratchet, 150mm Extension Bar, Sockets: 10, 11, 12, 13, 14, 15, 17, 19, 22, 24mm
SVHC
No SVHC (17-Jan-2023)
Product Range
Rolson - Ratchet & Socket Sets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.495
