Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLSON TOOLS
Manufacturer Part No54169Copy
Order CodeTL11489
Also Known AsGTIN UPC EAN: 5029594541695
12 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.98 |
Price for:Each
Minimum: 1
Multiple: 1
£1.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLSON TOOLS
Manufacturer Part No54169Copy
Order CodeTL11489
Also Known AsGTIN UPC EAN: 5029594541695
Overall Length125mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Precision post level with three vials and inner magnets, designed for accurate vertical and horizontal alignment of fence posts and other installations. Ideal for builders, landscapers, or DIY enthusiasts installing fence posts or signposts, ensuring perfectly vertical and horizontal alignment every time.
- High-quality durable plastic construction
- Three vials for accurate vertical, horizontal, and 45° measurements
- Inner magnets for secure attachment to metal fence posts
- Two hooks on the external body for use with an elastic tension band
- Ensures precise alignment of posts for professional, level installations
- Durable plastic body resists impact and wear on-site
- Dimensions (LxW): 125 x 80mm
Technical Specifications
Overall Length
125mm
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089
