Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLSON TOOLS
Manufacturer Part No59149Copy
Order CodeTL23110
Also Known AsGTIN UPC EAN: 5029594591492
4 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.42 |
Price for:Each
Minimum: 1
Multiple: 1
£4.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLSON TOOLS
Manufacturer Part No59149Copy
Order CodeTL23110
Also Known AsGTIN UPC EAN: 5029594591492
Jaw Width-
Jaw Opening Max35mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
This mini hobby vice offers compact clamping for precision workspaces, featuring a die-cast aluminium body and integrated bench clamp for stable mounting. It has a maximum jaw opening of 35mm, which is ideal for securing small parts and components for tasks like gluing, filing, soldering, or assembly. Perfect for hobbyists, crafters, and electronics enthusiasts, this lightweight vice provides a secure, stable grip for intricate work without taking up valuable bench space.
- Die-cast aluminium construction for lightweight durability and portability
- Integrated bench clamp allows quick, stable mounting on work surfaces without drilling
- Maximum jaw opening of 35mm accommodates small parts and components
- Securely holds small items for gluing, filing, soldering, or detailed assembly work
- Compact design fits easily on hobby benches and tool stations
- Ideal for model making, electronics, and light-duty precision repairs
Technical Specifications
Jaw Width
-
Product Range
-
Jaw Opening Max
35mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
