Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLSON TOOLS
Manufacturer Part No60331Copy
Order CodeTL22951
Product RangeRolson Tools - Magnifying Glass
Also Known AsGTIN UPC EAN: 5029594603317
5 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £6.59 |
Price for:Each
Minimum: 1
Multiple: 1
£6.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLSON TOOLS
Manufacturer Part No60331Copy
Order CodeTL22951
Product RangeRolson Tools - Magnifying Glass
Also Known AsGTIN UPC EAN: 5029594603317
Magnifier TypeHand Held Magnifier
Arm Length-
For Use With-
Magnification2x, 6x
Product RangeRolson Tools - Magnifying Glass
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
This versatile foldable LED magnifying glass is perfect for detailed inspection, hobbies, and precision work. Featuring dual magnification (2X and 6X), bright wide-angle illumination, and a lightweight 90×55mm lens, its pivoting design ensures it is compact and portable for use anywhere.
- Use the 2X lens for general viewing and switch to 6X for detailed close-ups and precision work
- Wide-angle LED lighting ensures bright, even clarity, providing enhanced visibility even in low-light conditions
- Features a pivoting, foldable lens mechanism for easy storage and compact portability, just 90x 130mm, perfect for carrying anywhere
- High-quality 90×55mm lightweight acrylic lens provides a comfortable and large viewing area
- Ideal for crafts, electronics, and fine print; supplied with 3×AAA batteries for immediate use
Technical Specifications
Magnifier Type
Hand Held Magnifier
For Use With
-
Product Range
Rolson Tools - Magnifying Glass
SVHC
No SVHC (17-Jan-2023)
Arm Length
-
Magnification
2x, 6x
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94052099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
