Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLSON TOOLS
Manufacturer Part No60902Copy
Order CodeSG32906
Also Known AsGTIN UPC EAN: 5029594609029
6 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £9.48 |
Price for:1 Set
Minimum: 1
Multiple: 1
£9.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLSON TOOLS
Manufacturer Part No60902Copy
Order CodeSG32906
Also Known AsGTIN UPC EAN: 5029594609029
MaterialSteel
Size-
Pack Quantity30
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
A versatile 30-piece galvanized steel hook set with vinyl coating, designed to keep your home, garage, and workshop organized by securely storing tools, equipment, and accessories. Perfect for homeowners and DIY enthusiasts who want to efficiently store bicycles, garden tools, hoses, and equipment in their garage or shed while saving space and reducing clutter.
- Includes specialized hooks – spade holder, hose holder, ladder hooks, cycle hooks, ski hooks, tool clips, coat hooks, and more
- Maximized Organization: Keeps your garage, shed, or workspace neat by giving every item a designated place
- Durable & Long-Lasting: Strong galvanized steel supports heavy items without bending
- Protects Your Equipment: Vinyl coating prevents damage and provides a secure grip
- Versatile Use: Wide range of hooks adapts to household, sporting, and workshop storage needs
Contents
1x Spade Holder, 1x Hose Holder, 2x Ceiling Hooks, 2x Ladder Carriers, 3x Hooks, 4x Cycle Carrier, 1x Cable Carrier, 2x Ski Carrier, 2x Folding Equipment Hooks, 2x Coat Hooks, 2x Tool Clips, 6x Studs, 2x Equipment Hooks
Technical Specifications
Material
Steel
Pack Quantity
30
SVHC
No SVHC (04-Feb-2026)
Size
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
