Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerROUGHNECK
Manufacturer Part No64-396
Order CodeTL21644
Also Known AsGTIN UPC EAN: 0025997643962
Technical Datasheet
12 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £23.68 |
Price for:Each
Minimum: 1
Multiple: 1
£23.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The Roughneck Big Mutt scraper is ideal for cutting, chopping, digging, edging, scraping, trenching and much more. The forged steel, heat treated blade is powder coated with a polished tip to offer greater resistance to corrosion and can be re-sharpened to maintain the cutting edge. Features a lightweight wooden handle.
- Forged steel blade
- Resharpenable
- Polished tip
- Heat treated
- Powder coated
- Wooden handle
- Blade Width: 7" (175mm)
- Overall Length: 64" (1625mm)
Warnings
It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.
Technical Specifications
Knife Type
Scraper
Blade Width
175mm
Product Range
-
Length
1625mm
Blade Material
Steel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.63
