Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANDISK
Manufacturer Part NoSD7040Copy
Order CodeCS18073
Also Known AsGTIN UPC EAN: 0619659058500
38 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £19.24 |
| 5+ | £17.95 |
Price for:Each
Minimum: 1
Multiple: 1
£19.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
SDHC Memory card for use with digital cameras, music players and other devices
- Supplied in a retail blister pack
- 5 Year manufacturer warranty
Contents
Memory card only
Technical Specifications
Flash Memory Card Type
SDHC Card
Standard Speed Class
Class 4
Operating Temperature Min
-
Product Range
-
Memory Capacity
32GB
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
