Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCRUFFS
Manufacturer Part NoT54850Copy
Order CodeHE35767
Product RangeScruffs - Worker Softshell Jackets
Also Known AsGTIN UPC EAN: 5056122010033
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £34.18 |
Price for:Each
Minimum: 1
Multiple: 1
£34.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCRUFFS
Manufacturer Part NoT54850Copy
Order CodeHE35767
Product RangeScruffs - Worker Softshell Jackets
Also Known AsGTIN UPC EAN: 5056122010033
Clothing StyleJacket
Clothing ColourBlack
Clothing SizeSmall
GenderMale
Clothing Material100% Polyester
Age GroupAdult
Product RangeScruffs - Worker Softshell Jackets
SVHCNo SVHC (17-Dec-2014)
Product Overview
Mid-weight softshell jacket ideal for active use in cold conditions. Two-layer fabric with a fleece lining provides protection from light rain and wind.
- Water resistant fabric provides protection from light rain
- Fleece lining to help retain body heat and provide added comfort
- Secure zipped pockets for the safe storage of accessories
- Adjustable hood for secure protection from the elements
- Elasticated cuffs and hem for a secure and comfortable fit
- Ideal for layering in cold conditions
- 100% Polyester
Technical Specifications
Clothing Style
Jacket
Clothing Size
Small
Clothing Material
100% Polyester
Product Range
Scruffs - Worker Softshell Jackets
Clothing Colour
Black
Gender
Male
Age Group
Adult
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:62113310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74
