Print Page

Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £12.28 |
Price for:Each
Minimum: 1
Multiple: 1
£12.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103030399Copy
Order CodeSC20004
Silicon ManufacturerEaton Bussmann
Add-On-Card & Module TypeUPS Module
For Use WithRaspberry Pi Pico Boards
Core Architecture-
Core Sub-Architecture-
Product Range-
Silicon Core NumberETA6003
Silicon Family Name-
Kit ContentsUPS Module
Product Overview
Pico-UPS-A is a dedicated UPS (Uninterruptible Power Supply) module designed for Raspberry Pi Pico. It incorporates Li-ion battery switching charger with power path management, and voltage/current monitoring chip, allows monitoring the battery operating status via I2C bus.
- Standard Raspberry Pi Pico header, supports Raspberry Pi Pico series boards
- Incorporates Li-ion battery switching charger with dynamic power path management, power supply
- I2C bus communication, monitoring the battery voltage, current, power
- Multi battery protection circuits
- On-board recharging indicator, power indicator, and battery warning indicator
- Comes with development resources and manual (Raspberry Pi Pico C/C++ and MicroPython examples)
Notes
Note: Battery not included.
Technical Specifications
Silicon Manufacturer
Eaton Bussmann
For Use With
Raspberry Pi Pico Boards
Core Sub-Architecture
-
Silicon Core Number
ETA6003
Kit Contents
UPS Module
Add-On-Card & Module Type
UPS Module
Core Architecture
-
Product Range
-
Silicon Family Name
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90230080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
