Print Page

Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.39 |
| 25+ | £0.33 |
| 100+ | £0.31 |
Price for:Each
Minimum: 1
Multiple: 1
£0.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSHARP
Manufacturer Part NoGL4800E0000F
Order CodeSC12379
Technical Datasheet
Peak Wavelength950nm
Angle of Half Intensity30°
Diode Case StyleSide Looking
Radiant Intensity (Ie)-
Rise Time-
Fall Time tf-
Forward Current If(AV)20mA
Forward Voltage VF Max1.2V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The GL4800E0000F is a side view Infrared Emitting Diode. This diode is plastic moulded with resin lens. It has medium directivity angle and minimum radiant flux. It supports 950nm typical peak emission wavelength. It is suitable for use in optoelectronic switching , office automation equipment, audio visual equipment, home appliances, telecommunication equipment, measuring equipment, tooling machines and computers.
- 6V Reverse voltage
- 75mW Power dissipation
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
Side Looking
Rise Time
-
Forward Current If(AV)
20mA
Operating Temperature Min
-25°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
30°
Radiant Intensity (Ie)
-
Fall Time tf
-
Forward Voltage VF Max
1.2V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
