Print Page

Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £6.55 |
| 5+ | £6.13 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
£6.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILVERTRONIC
Manufacturer Part No129246Copy
Order CodeIN01398
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Banana Plug, Shrouded
Voltage Rating1kV
Current Rating20A
Insulator ColourBlack, Red
No. of Test Leads2
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Superior quality test lead that is an ideal upgrade for an existing test probe in terms of ruggedness, reliability and increased safety.
- Fine test probe has a finger guard and terminates in a shrouded 4mm plug that fits the vast majority of multimeters
- Ideal for electronics testing applications
- IEC1010 1,000V CATIII rated
- Length: 1m
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
1kV
Insulator Colour
Black, Red
Product Range
-
Test Connector Type B
4mm Banana Plug, Shrouded
Current Rating
20A
No. of Test Leads
2
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
