Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIP
Manufacturer Part No01443Copy
Order CodeTL21082
Also Known AsGTIN UPC EAN: 5012713014439
No Longer Stocked
Product Overview
The SIP Beech Workbench echoes the classical workbenches that are a staple in workshops, but brings a new era of comfort and design that makes it just as essential as those that came before. This latest iteration is manufactured from the highest quality beech, sourced from 100 percent sustainable forests, offering the same robust support and hardiness of traditional benches without environmental harm. It features a large 1200mm x 500mm work surface, an ideal 865mm bench height, and two integral vices for securing various workpieces.
- 1200mm x 500mm large work surface easily and safely supports all workpieces, including larger timber
- 865mm bench height ensures optimal user comfort, safety, and strain reduction
- Manufactured from beech wood sourced from 100 percent sustainable forests
- Features a waist-high drawer and a lower full-length storage shelf perfect for small tools
- Two integral vices offer easy and safe securing of various workpieces
- Supplied with 4 metal and 4 wooden holding pegs for positioning
- Ideal for domestic and trade workshop tasks requiring robust support
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Technical Specifications
Length
610mm
Height
865mm
SVHC
No SVHC (17-Jan-2023)
Width
1320mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:44219098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):28
