Print Page

Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £25.90 |
Price for:Each
Minimum: 1
Multiple: 1
£25.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOCKET & SEE
Manufacturer Part NoTECC40
Order CodeIN10138
Technical Datasheet
Case TypeSoft Case
Case ColourBlack
For Use WithHandheld Instruments
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Socket & See TECC40 Large Instrument Carry Case is the ideal solution for professionals needing to transport their testing instruments safely. This case is built to endure, featuring a hard-wearing, durable structure that includes padding to safeguard your instruments when they’re not in use. The design accommodates a wide array of devices such as single function testers, multi-meters, and clamp meters, ensuring that each piece of equipment sits securely in its place.
- Durable and hard-wearing construction
- Four separate compartments for organized storage
- Suitable for various testing instruments
- Padded to offer protection during transport
- Includes a convenient carry strap
- Twin zips designed for full case opening and optional locking
- Internal pocket for storing manuals and documents
Technical Specifications
Case Type
Soft Case
For Use With
Handheld Instruments
SVHC
No SVHC (17-Jan-2023)
Case Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021299
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.574
