Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOUNDSATION
Manufacturer Part NoHYPERUP 8A
Order CodeLS06436
Product RangeHYPERUP Series
Technical Datasheet
Available for Back Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £167.49 |
Price for:Each
Minimum: 1
Multiple: 1
£167.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOUNDSATION
Manufacturer Part NoHYPERUP 8A
Order CodeLS06436
Product RangeHYPERUP Series
Technical Datasheet
Product RangeHYPERUP Series
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
This is a portable sound system that weighs just under 12kg. It features an 8-inch high-excursion subwoofer and a vertical array of four 2.75-inch full-range speakers. The speakers are driven by 600W peak class-D power amplifiers and digital processing, which allows for total control of transducers, multi-band limiter, protections, and frequency response. The system also includes a 3-channel mixer with USB, SD-Card, and Bluetooth connectivity. The DSP is user-friendly and offers four presets to accommodate different needs: Flat, Music, Band, and Speech.
- 4x 2.5" Wideband Speakers
- 120° H x 20° V Coverage
- 1x 8" Woofer with 2" Voice Coil
- 600W Peak Power, Class-D Power Amp
- 2x Mic-Line Inputs with Combo Connector
- 1x Stereo Line Input with RCA & Mini-Jack
- DSP with 4 Presets
- Bluetooth with TWS Function (True Wireless Stereo)
- Frequency response : 50Hz to 20kHz
- Input Sensitivity: 0dBu (selectable)
- Sensitivity (1W/1m): 95 dB
- Max. SPL: 121 dB
- Amp. Max. (Program/Peak): 200W/600W - 2 x Class-D
- Protection System: DSP based multiband limiter, Short-Circuit, Over Current, Overheating
- LF: 8" - 4 ohm
- Vertical Array System: 4x 2.5" Wideband Speakers
- Directivity (HxV): 120° x 20°
- Crossover: 250Hz - 24dB/oct
- Connections: 2x Mic/Line Combo (XLR/Jack 6.35mm), Stereo Mini Jack, RCA Jack, USB-SD-Bluetooth, XLR Mix Out
- Media player: USB, SD-Card, Bluetooth, LCD Display, Remote Control
- Media player controls: Mode, Previous track, Next track, Loop, Play/Pause
- App Control: Auxiliary BT connection to Go-Sound Air App for Android®/iOS®
- Mains Power: 100V to 240V AC - 50/60Hz
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Product Range
HYPERUP Series
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.8
