Track Orders
Home
Login
Register
My Account
0
0 Items£0.00
ex VAT
ex VAT
  • Shop by Category
    • Featured Area
    • S

      Spring Clean

      H

      HDMI Finder

      C

      Computer World

      G

      Garden & Landscaping

      F

      Fans & Air Con

      P

      Pro Sound & Lighting

      M

      Makita Redemption

      B

      Batteries

      All Featured Areas
      • Back to Featured Area
      • Spring Clean
        • HDMI Finder
          • Computer World
            • Garden & Landscaping
              • Fans & Air Con
                • Pro Sound & Lighting
                  • Makita Redemption
                    • Batteries
                    • Tools
                    • Quick Buy
                      Quick Paste
                      Part Finder
                      Request a Quote
                      • Back to Tools
                      • Quick Buy
                        • Quick Paste
                          • Part Finder
                            • Request a Quote
                              • Resources
                              • Help
                                • Contact Us
                                • Technical Support
                                • Calibration Services
                                • Delivery Information
                                • FAQ's
                                • Careers
                                All Help
                                Publications
                                • Main Catalogues
                                • Latest Brochures
                                • Latest Emails
                                All Publications
                                Offers
                                • Weekly Deals
                                • Bargain Corner
                                • Email Offers
                                • Back to Resources
                                • Help
                                  • Back to Help
                                  • Contact Us
                                    • Technical Support
                                      • Calibration Services
                                        • Delivery Information
                                          • FAQ's
                                            • Careers
                                              • All Help
                                              • Publications
                                                • Back to Publications
                                                • Main Catalogues
                                                  • Latest Brochures
                                                    • Latest Emails
                                                      • All Publications
                                                      • Offers
                                                        • Back to Offers
                                                        • Weekly Deals
                                                          • Bargain Corner
                                                            • Email Offers
                                                            • Offers
                                                              • Contact Us
                                                                • Help
                                                                    • FREE UK DELIVERY OVER £20.00 ex vat
                                                                      • CLICK & COLLECT IN-STORE
                                                                        1. Home
                                                                        2. Audio Visual
                                                                        3. Professional Sound & Lighting
                                                                        4. Portable PA Systems & PA Kits
                                                                        Print Page

                                                                        Portable Battery Column Speaker with DSP, Bluetooth and TWS - HYPERUP 8BA

                                                                        SOUNDSATION
                                                                        SOUNDSATION HYPERUP 8BA - undefined
                                                                        SOUNDSATION HYPERUP 8BA - undefined
                                                                        SOUNDSATION HYPERUP 8BA - undefined
                                                                        SOUNDSATION HYPERUP 8BA - undefined
                                                                        SOUNDSATION HYPERUP 8BA - undefined
                                                                        SOUNDSATION HYPERUP 8BA - undefined
                                                                        SOUNDSATION HYPERUP 8BA - undefined
                                                                        SOUNDSATION HYPERUP 8BA - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSOUNDSATION
                                                                        Manufacturer Part NoHYPERUP 8BA
                                                                        Order CodeLS06437
                                                                        Product RangeHYPERUP Series
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        2 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£254.18
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £254.18 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        SOUNDSATION
                                                                        ManufacturerSOUNDSATION
                                                                        Manufacturer Part NoHYPERUP 8BA
                                                                        Order CodeLS06437
                                                                        Product RangeHYPERUP Series
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Product RangeHYPERUP Series
                                                                        Plug TypeUK Type G
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        This is a portable sound system that weighs just under 13kg. It features an 8-inch high-excursion subwoofer and a vertical array of four 2.75-inch full-range speakers. The system can be powered by mains or the internal rechargeable battery, and is driven by 600W peak class-D power amplifiers and digital processing, which allows for total control of both transducers, multi-band limiter, protections, and frequency response. The system also includes a 3-channel mixer with USB, SD-Card, and Bluetooth connectivity. The DSP is user-friendly and offers four presets to accommodate different needs: Flat, Music, Band, and Speech. The system has an HF coverage of 120° (H) x 20° (V). Its column structure is divided into three segments, with a maximum height of approximately 1.85m including the subwoofer. This design allows for flexible placement of the mid-high transducers, depending on whether the system is on the floor, on a stage, or at a height where the passive segments are not required. Connections between subwoofer and column segments are internal; the look is definitely elegant and minimalist where only power (when connected to mains power) and audio connection cables – placed on the back – can reduce the effect. And if you power the system by battery, use the Bluetooth connection with your audio source, you don’t even need any cables. Not only, but in the case of a second HyperUp 8BA speaker, the TWS (True Wireless Stereo) connection between them is totally invisible. This system, in fact, allows the wireless connection between identical speakers so that the “master” – that is, the one to which the Bluetooth audio source is connected – is connected to the “slave” so that the latter plays only the right channel.

                                                                        • 4x 2.5" Wideband Speakers
                                                                        • 120° H x 20° V Coverage
                                                                        • 1x 8" Woofer with 2" Voice Coi
                                                                        • 600W Peak Power, Class-D Power Amp
                                                                        • Lithium Battery for up to 9 Hour Operation
                                                                        • 2x Mic-Line Inputs with Combo Connector
                                                                        • 1x Stereo Line Input with RCA & Mini-Jack
                                                                        • DSP with 4 Presets
                                                                        • Bluetooth with TWS Function (True Wireless Stereo)
                                                                        • Frequency response 50Hz-20kHz
                                                                        • Sensitivity (1W/1m): 95dB
                                                                        • Max. SPL: 121dB
                                                                        • Amp. Max. (Program/Peak): 200W/600W - 2 x Class-D
                                                                        • Protection System: DSP based multiband limiter, Short-Circuit, Over Current, Overheating
                                                                        • LF: 8" - 4 ohm
                                                                        • Vertical Array System: 4x 2.5" Wideband Speakers
                                                                        • Directivity (HxV) : 120° x 20°
                                                                        • Crossover: 250Hz - 24dB/oct.
                                                                        • Connections: 2x Mic/Line Combo (XLR/Jack 6.35mm), Stereo Mini Jack, RCA Jack, USB-SD-Bluetooth, XLR Mix Out,
                                                                        • Media player: USB, SD-Card, Bluetooth, LCD Display, Remote Control
                                                                        • App Control: Auxiliary BT connection to Go-Sound Air App for Android®/iOS®
                                                                        • Mains Power: 100V to 240V AC - 50/60Hz
                                                                        • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

                                                                        Warnings

                                                                        CPC cannot deliver this product to anywhere outside of the UK

                                                                        Technical Specifications

                                                                        Product Range

                                                                        HYPERUP Series

                                                                        SVHC

                                                                        To Be Advised

                                                                        Plug Type

                                                                        UK Type G

                                                                        Technical Docs (2)

                                                                        Technical Data Sheet EN

                                                                        Operating Instructions EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85182100
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Not applicable
                                                                        RoHS Phthalates Compliant:Not applicable
                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):14.7
                                                                        3481
                                                                        Recommended Sections
                                                                        Adhesives, Sealants & Tapes
                                                                        Batteries
                                                                        Builders Tools
                                                                        CCTV
                                                                        AV Installation
                                                                        Hand Tools
                                                                        Heating
                                                                        HDMI Cables
                                                                        Ladders, Lifting & Trucks
                                                                        LED Lights
                                                                        Optoelectronics, LEDs & Displays
                                                                        Power Tools
                                                                        Professional Sound & Lighting
                                                                        Ironmongery, Screws & Fittings
                                                                        Transformers
                                                                        TV Brackets
                                                                        Guides
                                                                        Electric Heating
                                                                        HDMI Finder
                                                                        Energy Saving
                                                                        TV Buying Guide
                                                                        LED Lighting
                                                                        Gardening & Landscaping
                                                                        Mesh Wi-Fi
                                                                        Trending
                                                                        Raspberry Pi 5
                                                                        Lighting
                                                                        Capacitors
                                                                        Amplifiers
                                                                        CCTV Cameras
                                                                        Raspberry Pi
                                                                        Weller
                                                                        Rechargeable Batteries
                                                                        Site Resources
                                                                        About Us
                                                                        Careers
                                                                        Products
                                                                        Contact Us
                                                                        Services
                                                                        Calibration Services
                                                                        Certification
                                                                        Manufacturers
                                                                        Sitemap
                                                                        Terms of Purchase
                                                                        Product Recalls
                                                                        Ukraine-Russia Conflict
                                                                        Modern Slavery
                                                                        Publications
                                                                        Publications
                                                                        Main Catalogue
                                                                        Latest Brochures
                                                                        Offers
                                                                        Latest Email Offers
                                                                        Weekly Deals
                                                                        Bargain Corner
                                                                        My Account
                                                                        Apply for a Trade Account
                                                                        Managing Your Account
                                                                        Order History
                                                                        My Quotes
                                                                        Saved Baskets
                                                                        My Profile
                                                                        Change Password
                                                                        My Addresses
                                                                        Product Notifications
                                                                        Marketing Preferences
                                                                        Contact
                                                                        Customer Service: 03447 880088
                                                                        Contact Us sales@cpc.co.uk
                                                                        Component House
                                                                        Fulwood
                                                                        Preston
                                                                        PR2 9PP
                                                                        Norton Secured
                                                                        bsi Certified
                                                                        ECIA Member
                                                                        UKAS
                                                                        Trustpilot
                                                                        Visa
                                                                        Mastercard
                                                                        American Express
                                                                        PayPal
                                                                        Trade Account
                                                                        Facebook
                                                                        Linkedin
                                                                        Privacy Statement
                                                                        Legal & Copyright Notices
                                                                        Terms of Access
                                                                        Terms of Purchase
                                                                        An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                        CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                        Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.