Print Page

Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SPARKFUN ELECTRONICS |
|---|---|
| Manufacturer Part No | DEV-12924Copy |
| Order Code | SC14780 |
| Product Range | Sparkfun MicroView |
19 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £13.42 |
Price for:Each
Minimum: 1
Multiple: 1
£13.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SPARKFUN ELECTRONICS |
|---|---|
| Manufacturer Part No | DEV-12924Copy |
| Order Code | SC14780 |
| Product Range | Sparkfun MicroView |
| Silicon Manufacturer | - |
| No. of Bits | - |
| Silicon Family Name | - |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Kit Contents | MicroView USB programmer only |
| Product Range | Sparkfun MicroView |
Product Overview
The MicroView USB programmer is designed not only for programming the MicroView display module but using it to interface with your computer and other USB devices.
- Designed to make programming and prototyping with the MicroView quick and easy
- Programmer has both male and female headers - allowing it to be plugged into a MicroView module and a breadboard simultaneously
Contents
MicroView USB programmer only
Technical Specifications
| Silicon Manufacturer | - |
|---|---|
| Silicon Family Name | - |
| Core Sub-Architecture | - |
| Kit Contents | MicroView USB programmer only |
| No. of Bits | - |
|---|---|
| Core Architecture | - |
| Silicon Core Number | - |
| Product Range | Sparkfun MicroView |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84714100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .007 |
