Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUIRE
Manufacturer Part NoCP40Copy
Order CodeSR08178
Product RangeSquire - CP
Also Known AsGTIN UPC EAN: 5012245024609
20 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £14.13 |
| 3+ | £13.08 |
Price for:Each
Minimum: 1
Multiple: 1
£14.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUIRE
Manufacturer Part NoCP40Copy
Order CodeSR08178
Product RangeSquire - CP
Also Known AsGTIN UPC EAN: 5012245024609
Lock TypeCombination
Width40mm
Shackle Clearance - Horizontal17mm
Shackle Clearance - Vertical20mm
Shackle Diameter6mm
Lock Material-
Product RangeSquire - CP
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Die cast alloy body with dual compound cover
- Recodeable mechanism
- 10,000 combinations
- Number wheels from 0-9
- Ideal to use on gates, vans, lockers etc
- Open shackle type
- Body size: 40mm
Technical Specifications
Lock Type
Combination
Shackle Clearance - Horizontal
17mm
Shackle Diameter
6mm
Product Range
Squire - CP
Width
40mm
Shackle Clearance - Vertical
20mm
Lock Material
-
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126
